Renesas CP82C37A-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas CP82C37A-5 to view detailed technical specifications.
No datasheet is available for this part.