
CMOS Programmable Interval Timer, a 24-terminal integrated circuit, offers 16-bit programmable timing with a maximum clock frequency of 10 MHz. This peripheral IC operates within a commercial temperature grade, from 0°C to 70°C, and requires a nominal supply voltage of 5V, with a range of 4.5V to 5.5V. Featuring an 8-bit external data bus, it is housed in a 24-pin R-PDIP (T24) package.
Renesas CP82C54-10Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CP82C54-10Z to view detailed technical specifications.
No datasheet is available for this part.