The CP82C84AZ is a commercial-grade clock generator IC from Renesas, featuring 18 terminals and a temperature range of 0°C to 70°C. It operates within a supply voltage range of 4.5V to 5.5V and is packaged in a R-PDIP-T18 format. This device is designed for use in clock generator and processor-specific applications, making it suitable for a variety of clock and timing IC applications.
Renesas CP82C84AZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Pin Count | 18 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CP82C84AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.