
CMOS Programmable Peripheral Interface, a 44-terminal parallel I/O port for general-purpose use. Features 3 ports and 24 I/O lines, operating within a commercial temperature grade from 0°C to 70°C. Supplied by a nominal 5V, with a voltage range of 4.5V to 5.5V. Housed in a 44-pin MQFP package (JEDEC S-PQFP-G44) with dimensions of 10mm x 10mm.
Renesas CQ82C55AZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 3 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 24 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CQ82C55AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.