
Renesas CR04AM-12(#F00) technical specifications.
| Package/Case | TO-226-3 |
| Hold Current | 3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 630mA |
| RoHS | Compliant |
Download the complete datasheet for Renesas CR04AM-12(#F00) to view detailed technical specifications.
No datasheet is available for this part.
