Renesas CR05BM-12A#B00 technical specifications.
| Hold Current | 5mA |
| JEDEC-95 Code | TO-92 |
| JESD-609 Code | e2 |
| Leakage Current-Max | 500uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Number of Elements | 1 |
| On-State Current-Max | 500mA |
| On-State Voltage-Max | 1.2V |
| Package Body Material | Plastic |
| Package Shape | Round |
| Package Style | CYLINDRICALMeter |
| Repetitive Peak Off-state Voltage | 600V |
| RMS Current (Irms) | 630mA |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Finish | Copper |
| Terminal Form | Wire |
| Terminal Position | BOTTOM |
| RoHS | Compliant |
Download the complete datasheet for Renesas CR05BM-12A#B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.