Renesas CR25RM-12D#B00 technical specifications.
| Case Connection | Isolated |
| JESD-30 Code | R-PSFM-T3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Number of Elements | 1 |
| On-State Current-Max | 25A |
| On-State Voltage-Max | 1.6V |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Reach SVHC Compliant | Yes |
| Repetitive Peak Off-state Voltage | 600V |
| RMS Current (Irms) | 39.3A |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| RoHS | Compliant |
Download the complete datasheet for Renesas CR25RM-12D#B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.