The CS80C286-20 is a 68-pin quad flat no-lead chip carrier microprocessor with a commercial temperature grade and a supply voltage range of 4.75-5.25V. It operates within a temperature range of 0-70°C and features a 16-bit external data bus width and a 24-bit address bus width. The microprocessor has a speed of 20 MHz and is packaged in a QCCJ format.
Renesas CS80C286-20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.23 |
| Length | 24.23 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Speed | 20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CS80C286-20 to view detailed technical specifications.
No datasheet is available for this part.