The CS82C37A-1296 is a quad DMA controller IC from Renesas, designed for use in microcontroller applications. It operates over a commercial temperature range of 0 to 70 degrees Celsius, with a nominal supply voltage of 5V and a maximum supply current of 2mA. The device features 8-bit external and address buses, and supports clock frequencies up to 12.5 MHz. It is packaged in a QCCN package type.
Renesas CS82C37A-1296 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas CS82C37A-1296 to view detailed technical specifications.
No datasheet is available for this part.