28-terminal CMOS programmable interval timer IC, operating from 4.5V to 5.5V with a nominal supply of 5V. Features include 16-bit resolution and a maximum clock frequency of 8MHz. This peripheral IC functions as a programmable timer, supporting an 8-bit external data bus. Packaged in a 28-pin JEDEC S-PQCC-J28 quad configuration, it is rated for a commercial temperature grade from 0°C to 70°C.
Renesas CS82C54Z96 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CS82C54Z96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.