CMOS Programmable Peripheral Interface IC featuring 3 parallel I/O ports and 24 general-purpose I/O lines. Designed for commercial temperature ranges, operating from 0°C to 70°C with a nominal supply voltage of 5V (4.5V to 5.5V). Encased in a 44-terminal PLCC package with dimensions of 16.585mm x 16.585mm, conforming to JEDEC S-PQCC-J44 standards.
Renesas CS82C55AZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 3 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 24 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CS82C55AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.