CMOS Programmable Peripheral Interface IC, featuring 3 parallel I/O ports and 24 general-purpose I/O lines. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Designed for commercial temperature grades, with an operating range from 0°C to 70°C. Housed in a 44-terminal PLCC package (S-PQCC-J44) with a width and length of 16.585mm.
Renesas CS82C55AZ96 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 3 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 24 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CS82C55AZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.