The CS82C84AZ96 is a 20-pin quad clock generator IC from Renesas, operating within a commercial temperature range of 0 to 70 degrees Celsius. It is designed to function with a supply voltage of 4.5 to 5.5 volts. The IC is packaged in the S-PQCC-N20 package type, featuring a quad terminal position. It is categorized under clock and timing ICs, specifically clock generators and synthesizers.
Renesas CS82C84AZ96 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CS82C84AZ96 to view detailed technical specifications.
No datasheet is available for this part.