Renesas CSPUA877ANLG8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 877 |
| Max I(ol) | 0.009 |
| Prop. Delay@Nom-Sup | 8 |
| fmax-Min | 410 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas CSPUA877ANLG8 to view detailed technical specifications.
No datasheet is available for this part.