Renesas CY25BAJ-8F technical specifications.
| Package/Case | TSSOP |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 6V |
| Current Rating | 150A |
| Input Type | STANDARD |
| Lead Free | Contains Lead |
| Max Collector Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Renesas CY25BAJ-8F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.