
The D12322RVF25V is a microcontroller from Renesas, packaged in a rectangular QFP style FLATPACKMeter. It operates within a supply voltage range of 3V to 3.6V, with a nominal voltage of 3.3V. The device has a terminal pitch of 0.5mm and a terminal position of quad. It is compliant with RoHS and Reach SVHC regulations. The microcontroller has a speed of 25RPM.
Renesas D12322RVF25V technical specifications.
| Length | 20mm |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 25RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas D12322RVF25V to view detailed technical specifications.
No datasheet is available for this part.
