Renesas D12363VTE33V technical specifications.
| Access Time | 33us |
| Package/Case | TQFP |
| Contact Plating | Tin |
| Data Bus Width | 16b |
| Frequency | 33MHz |
| Interface | I2C, IrDA, SCI |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 84 |
| Number of Programmable I/O | 83 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| Series | H8® H8S/2300 |
| RoHS | Compliant |
Download the complete datasheet for Renesas D12363VTE33V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
