
16-bit ROMless microcontroller featuring a 20MHz clock speed and 8KB RAM. This surface mount device offers 87 programmable I/Os, 8 timers/counters, and integrated peripherals including POR, PWM, WDT, and DMA. Operating from a 4.5V to 5.5V supply, it boasts an access time of 20µs and an internal oscillator. The QFP package with Tin, Lead contact plating ensures reliable connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas D12392F20IV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20us |
| Package/Case | QFP |
| Contact Plating | Tin, Lead |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 87 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Series | H8® H8S/2300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas D12392F20IV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
