Renesas D13002X16V technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 38 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| RAM Size | 512B |
| Series | H8® H8/300H |
| RoHS | Compliant |
Download the complete datasheet for Renesas D13002X16V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
