Renesas D17606BGN100V technical specifications.
| Max Frequency | 25MHz |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Speed | 100RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | Ball |
| Terminal Position | BOTTOM |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas D17606BGN100V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.