208-pin LFQFP square surface mount microcontroller operating at a maximum frequency of 66.67MHz. Features 96 I/O lines, a 0.5mm terminal pitch, and a 1.8V nominal supply voltage ranging from 1.65V to 2.05V. This CMOS technology component has a commercial extended temperature grade, with operating temperatures from -20°C to 75°C. Package dimensions are 28mm x 28mm with a seated height of 1.7mm.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G208 |
| Length | 28mm |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.05V |
| Min Supply Voltage | 1.65V |
| Number of I/O Lines | 96 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Speed | 133RPM |
| Supply Voltage-Nom | 1.8V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 28mm |
| RoHS | Not Compliant |