Renesas D6417729RBP167BV technical specifications.
| Access Time | 167us |
| Data Bus Width | 32b |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas D6417729RBP167BV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.