Renesas D6417729RF133BV technical specifications.
| Access Time | 133us |
| Package/Case | LQFP |
| Contact Plating | Tin |
| Data Bus Width | 32b |
| Frequency | 133MHz |
| Interface | IrDA, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 16KB |
| Series | SuperH® SH7700 |
| RoHS | Compliant |
Download the complete datasheet for Renesas D6417729RF133BV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.