Renesas D6417750RBP240DV technical specifications.
| Access Time | 240us |
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 240MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 240MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas D6417750RBP240DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.