
Industrial-grade CMOS microprocessor with a 32.768kHz maximum frequency and 240RPM speed. Features a 3V to 3.6V supply voltage range, operating from -40°C to 85°C. Packaged in a 27mm square S-PBGA-B256 ball grid array with a 1.27mm terminal pitch, this surface-mount component has a maximum seated height of 2.6mm.
Renesas D6417751RBA240HVU0 technical specifications.
| Height - Seated (Max) | 2.6mm |
| JESD-30 Code | S-PBGA-B256 |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Frequency | 32.768kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | BGA |
| Package Shape | Square |
| Package Style | GRID ARRAYMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Speed | 240RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Ball |
| Terminal Pitch | 1.27mm |
| Terminal Position | BOTTOM |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas D6417751RBA240HVU0 to view detailed technical specifications.
No datasheet is available for this part.