
Renesas D6417751RBP200DV technical specifications.
| Access Time | 200us |
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Timers/Counters | 5 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Radiation Hardening | No |
| Series | SuperH® SH7750 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas D6417751RBP200DV to view detailed technical specifications.
No datasheet is available for this part.