
8-bit CISC microcontroller featuring 60KB FLASH memory and 2KB RAM. Operates at up to 16MHz with an 8-bit data bus. Supports I2C and SCI interfaces, with 74 programmable I/Os and 3 timers/counters. Offers POR, PWM, and WDT peripherals. Operates from 3V to 5.5V supply, with an operating temperature range of -20°C to 75°C. Surface mountable in a BQFP package.
Renesas D64F3337YFLH16V technical specifications.
| Access Time | 16us |
| Package/Case | BQFP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 74 |
| Number of Programmable I/O | 74 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | H8® H8/300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas D64F3337YFLH16V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
