Renesas D73032F16V technical specifications.
| Access Time | 16us |
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 55 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | H8® H8/300H |
| RoHS | Compliant |
Download the complete datasheet for Renesas D73032F16V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.