
Dual-channel, 10-bit resolution digital-to-analog converter (DAC) with a 750 Msps conversion rate. Features a segment architecture and internal voltage reference, outputting current. Housed in a 100-pin HTQFP EP package with gull-wing leads for surface mounting, offering a maximum settling time of 0.02 µs. Operating temperature range from -40 °C to 85 °C.
Renesas DAC1005D750HW technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | HTQFP EP |
| Package Description | Heat Sinked Thin Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14.1(Max) |
| Package Width (mm) | 14.1(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Architecture | Segment |
| Resolution | 10bit |
| Maximum Settling Time | 0.02(Typ)us |
| Conversion Rate | 750Msps |
| Digital Interface Type | Parallel |
| Output Type | Current |
| Number of DAC Channels | 2 |
| Voltage Reference | Internal |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas DAC1005D750HW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.