
2-channel, 10-bit digital-to-analog converter (DAC) featuring a 750Msps conversion rate and an interpolation filter architecture. This general-purpose DAC offers a current output and an internal voltage reference. Housed in a 64-pin, thermal-enhanced HVQFN EP package with a 0.5mm pin pitch, it supports surface mount installation. Operating temperature range is -40°C to 85°C.
Renesas DAC1008D750HN technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | HVQFN EP |
| Package Description | Thermal Enhanced Very Thin Quad Flat Package |
| Lead Shape | No Lead |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 9 |
| Package Width (mm) | 9 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Architecture | Interpolation Filter |
| Resolution | 10bit |
| Maximum Settling Time | 0.02(Typ)us |
| Conversion Rate | 750Msps |
| Digital Interface Type | Serial |
| Output Type | Current |
| Number of DAC Channels | 2 |
| Voltage Reference | Internal |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas DAC1008D750HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.