Renesas DAC1403D160HW technical specifications.
| Package Family Name | QFP |
| Package/Case | HTQFP |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12 |
| Package Height (mm) | 1 |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Architecture | Segment |
| Resolution | 14bit |
| Maximum Settling Time | 0.016(Typ)us |
| Conversion Rate | 160Msps |
| Digital Interface Type | Parallel |
| Output Type | Current |
| Number of DAC Channels | 2 |
| Voltage Reference | Internal|External |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas DAC1403D160HW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.