
16-bit, 2-channel current output digital-to-analog converter (DAC) featuring a segment architecture. Achieves a 1 Gsps conversion rate with a maximum settling time of 0.02 µs. Utilizes an LVDS digital interface and supports both internal and external voltage references. Housed in a 72-pin, thermally enhanced HVQFN EP package with a 0.5 mm pin pitch, suitable for surface mounting. Operates across a temperature range of -40 °C to 85 °C.
Renesas DAC1617D1G0HN-C18 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | HVQFN EP |
| Package Description | Thermal Enhanced Very Thin Quad Flat Package |
| Lead Shape | No Lead |
| Pin Count | 72 |
| PCB | 72 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Architecture | Segment |
| Resolution | 16bit |
| Maximum Settling Time | 0.02(Typ)us |
| Conversion Rate | 1Gsps |
| Digital Interface Type | LVDS |
| Output Type | Current |
| Number of DAC Channels | 2 |
| Voltage Reference | Internal|External |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas DAC1617D1G0HN-C18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.