
High-speed, 2-channel, 16-bit digital-to-analog converter (DAC) featuring a segment architecture. This general-purpose DAC offers a maximum conversion rate of 1.25 Gsps and a typical settling time of 0.02 µs. It utilizes an LVDS digital interface and provides current output. The component is housed in a 72-pin, thermally enhanced HVQFN EP package with a 0.5 mm pin pitch, suitable for surface mounting. Operating temperature range is -40 °C to 85 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas DAC1627D1G25HN-C18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | HVQFN EP |
| Package Description | Thermal Enhanced Very Thin Quad Flat Package |
| Lead Shape | No Lead |
| Pin Count | 72 |
| PCB | 72 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Architecture | Segment |
| Resolution | 16bit |
| Maximum Settling Time | 0.02(Typ)us |
| Conversion Rate | 1.25Gsps |
| Digital Interface Type | LVDS |
| Output Type | Current |
| Number of DAC Channels | 2 |
| Voltage Reference | Internal|External |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas DAC1627D1G25HN-C18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.