
16-bit microcontroller featuring 160KB FLASH memory and 8KB RAM. Operates at up to 20MHz with an external oscillator. Offers 128 programmable I/Os, 14 timers/counters, and I2C/SCI interfaces. Includes POR, PWM, and WDT peripherals. Designed for surface mount installation in an LFBGA package, with an operating voltage range of 3V to 3.6V and an operating temperature range of -20°C to 75°C.
Renesas DF2117RVBG20IHV technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 160KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Programmable I/O | 128 |
| Number of Timers/Counters | 14 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | H8® H8S/2100 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2117RVBG20IHV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.