20MHz CMOS microcontroller featuring 125 I/O lines, operating from a 3V to 3.6V supply range with a nominal 3.3V. This surface-mount device is housed in a 9mm square TFLGA package with a 0.65mm terminal pitch, suitable for commercial temperature grades (-20°C to 70°C). Maximum supply current is 40mA, and the component is RoHS compliant.
Renesas DF2117RVLP20HV technical specifications.
| Length | 9mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 125 |
| Package Body Material | Plastic |
| Package Code | TFLGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | BUTT |
| Terminal Pitch | 0.65mm |
| Terminal Position | BOTTOM |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2117RVLP20HV to view detailed technical specifications.
No datasheet is available for this part.