The DF2117VLP20V is a 20MHz microcontroller with I2C and SCI interfaces, featuring 160KB of FLASH memory and 8KB of RAM. It operates over a temperature range of -20°C to 75°C and is supplied by a voltage between 3V and 3.6V. The device is packaged in a TFLGA package and is suitable for surface mount applications. It includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
Renesas DF2117VLP20V technical specifications.
| Package/Case | TFLGA |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 160KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 112 |
| Number of Programmable I/O | 112 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | H8® H8S/2100 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2117VLP20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.