16-bit microcontroller with 64KB FLASH memory and 2KB RAM, operating at up to 20MHz. Features include IrDA, SCI, and I2C interfaces, 57 I/Os, and 5 timers/counters. Designed for surface mount with a PQFP package, this lead-free component supports an operating voltage range of 4.5V to 5.5V and includes POR, PWM, and WDT peripherals. Operating temperature range is -20°C to 75°C.
Renesas DF2132RFA20V technical specifications.
| Access Time | 20us |
| Package/Case | PQFP |
| Frequency | 20MHz |
| Interface | IrDA, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 57 |
| Number of Programmable I/O | 58 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | H8® H8S/2100 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2132RFA20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
