
16-bit microcontroller (MCU) featuring 128KB FLASH memory and 4KB RAM. Operates at a maximum frequency of 20MHz with a 16-bit data bus width. Offers IrDA, SCI, and I2C interfaces, 58 programmable I/Os, and 5 timers/counters. Packaged in PQFP for surface mounting, with a supply voltage range of 3V to 5.5V and an operating temperature range of -20°C to 75°C. Includes POR, PWM, and WDT peripherals.
Renesas DF2134AFA20V technical specifications.
| Access Time | 20us |
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | IrDA, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 58 |
| Number of Programmable I/O | 58 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8S/2100 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2134AFA20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
