Renesas DF2134ATF20V technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | IrDA, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 58 |
| Number of Programmable I/O | 58 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8S/2100 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2134ATF20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
