
High-performance 32-bit microcontroller, operating at up to 20MHz with a 5V nominal supply voltage and a wide operating range of 4.5V to 5.5V. Features 66 I/O lines and CMOS technology, housed in an 80-pin S-PQFP-G80 square flatpack package with gull wing terminals on a 0.65mm pitch. This surface-mount component offers a commercial extended temperature grade, with a maximum operating temperature of 75°C.
Renesas DF2134BFA20V technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G80 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 66 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2134BFA20V to view detailed technical specifications.
No datasheet is available for this part.
