Renesas DF2134FA20JV technical specifications.
| Package/Case | BQFP |
| Interface | IrDA, SCI |
| Max Operating Temperature | 75°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 58 |
| Oscillator Type | Internal |
| Peripherals | POR, PWM, WDT |
| Series | H8® H8S/2100 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2134FA20JV to view detailed technical specifications.
No datasheet is available for this part.