
Renesas DF2134FA20V technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2134FA20V to view detailed technical specifications.
No datasheet is available for this part.
