
CMOS microcontroller featuring a 20MHz maximum frequency and 74 I/O lines. This surface-mount component operates within a 4.5V to 5.5V supply voltage range, with a nominal supply voltage of 5V. Encased in a 100-pin square QFP package with a 0.5mm terminal pitch, it supports commercial temperature grades from 0°C to 70°C. The device is RoHS and REACH SVHC compliant.
Renesas DF2144AFA20V technical specifications.
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 74 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2144AFA20V to view detailed technical specifications.
No datasheet is available for this part.
