
100-pin square, fine-pitch flatpack microcontroller with 82 I/O lines, operating from a 4.5V to 5.5V supply range with a nominal 5V. Features a 20RPM speed and CMOS technology, housed in a plastic package with gull wing terminals on a 0.5mm pitch. This surface-mount component offers a temperature range of -20°C to 75°C and is RoHS compliant.
Renesas DF2145BFA20V technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 82 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2145BFA20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
