
100-pin FQFP square surface-mount microcontroller featuring CMOS technology and a 0.5mm terminal pitch. Operates at a maximum frequency of 10MHz with a 5V nominal supply voltage, ranging from 4.5V to 5.5V. Offers 82 I/O lines and a maximum supply current of 70mA. Extended commercial temperature range from -20°C to 75°C. RoHS and REACH SVHC compliant.
Renesas DF2148BFA20IV technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 82 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2148BFA20IV to view detailed technical specifications.
No datasheet is available for this part.
