
16-bit microcontroller (MCU) featuring 128KB Flash memory, housed in a 100-pin TQFP package with a 0.5mm terminal pitch. Operating from a 4.5V to 5.5V supply range, this CMOS technology component offers 82 I/O lines and a maximum supply current of 70mA. Designed for surface mounting, it operates within a temperature range of -20°C to 75°C.
Renesas DF2148BTE20V technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 82 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Equivalence Code | TQFP100,.63SQ |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2148BTE20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
