
16-bit CMOS microcontroller featuring 122 I/O lines, operating from a 2.7V to 3.6V supply range with a nominal 3V. This surface-mount device is housed in a 144-pin TFQFP square flatpack with a thin profile and fine pitch terminals (0.4mm), measuring 16mm x 16mm x 1.2mm. It supports commercial extended temperature operation from -20°C to 75°C and has a maximum supply current of 70mA. RoHS compliant.
Renesas DF2160BVT10V technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G144 |
| Length | 16mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 122 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 3/3.3,3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2160BVT10V to view detailed technical specifications.
No datasheet is available for this part.