
33MHz CMOS microcontroller featuring a 144-pin TFQFP package with a 0.4mm terminal pitch. This surface-mount device operates from a 3V to 3.6V supply, with a nominal 3.3V, and offers 114 I/O lines. Maximum operating temperature is 75°C, with a minimum of -20°C, and a maximum supply current of 55mA. The thin, square flatpack package measures 16mm x 16mm with a seated height of 1.2mm. This component is RoHS and REACH SVHC compliant.
Renesas DF2166VT33V technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G144 |
| Length | 16mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 55mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 114 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 33RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2166VT33V to view detailed technical specifications.
No datasheet is available for this part.
