
Renesas DF2166VTE33V technical specifications.
| Frequency | 33MHz |
| Interface Type | I2C/IrDA/SCI |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| Operating Supply Voltage (Typ) | 3.3V |
| Operating Supply Voltage (Max) | 3.6V |
| Operating Supply Voltage (Min) | 3V |
| On-Chip ADC | 8-chx10-bit |
| Instruction Set Architecture | CISC |
| Operating Temperature | -20C to 75C |
| Operating Temperature Classification | Commercial |
| Mounting | Surface Mount |
| Pin Count | 144 |
| Package Type | TQFP |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas DF2166VTE33V to view detailed technical specifications.
No datasheet is available for this part.
