
Renesas DF2168VTE33V technical specifications.
| Packaging | Trays |
| Maximum Clock Rate | 33 MHz |
| Rad Hard | No |
| Package | 144TQFP |
| Family Name | H8S |
| Program Memory Type | Flash |
| Program Memory Size | 256 KB |
| Maximum Speed | 33 MHz |
| Data Bus Width | 16|32 Bit |
| RAM Size | 40 KB |
| Operating Supply Voltage | 3.3 V |
| Operating Temperature | -20 to 75 °C |
| Interface Type | I2C/IrDA/SCI |
| On-Chip ADC | 8-chx10-bit |
| Number of Programmable I/Os | 106 |
| Number of Timers | 5 |
| Category | Microcontroller |
| Manufacturer | Renesas Electronics |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas DF2168VTE33V to view detailed technical specifications.
No datasheet is available for this part.